Surface mount aluminum electrolytic capacitor featuring a 150µF capacitance and 35V DC rated voltage. This polarized capacitor offers a low ESR of 28mΩ and a ripple current capability of 2.6A. Designed for PCB mounting, it operates across a wide temperature range from -55°C to 105°C with a rated life of 3000 hours. The cylindrical construction with SMD/SMT termination ensures efficient integration into electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCV1V151MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 12.7mm |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 1.05mA |
| Length | 12.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1V151MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.