18µF, 35V polarized aluminum electrolytic capacitor featuring a solid polymer construction for general applications. This surface mount component offers a 20% tolerance, 64mΩ ESR, and a ripple current rating of 900mA. Operating across a wide temperature range of -55°C to 105°C, it provides a 3000-hour life and a leakage current of 126µA. Packaged in tape and reel for automated assembly, this RoHS compliant capacitor is designed for PCB mounting.
Nichicon PCV1V180MCL1GS technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 64mR |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 2.1mm |
| Leakage Current | 126uA |
| Length | 6mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1V180MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.