35V, 27uF polarized aluminum electrolytic capacitor with 20% tolerance, featuring a 1.2A ripple current and 55mR ESR. Surface mountable with SMD/SMT termination, this cylindrical component offers a 3000-hour life at 105°C. Operating from -55°C to 105°C, it has a leakage current of 189uA and is RoHS compliant.
Nichicon PCV1V270MCL1GS technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 7mm |
| Lead Diameter | 1.1mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 189uA |
| Length | 7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1V270MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.