Polarized aluminum electrolytic capacitor featuring a solid polymer construction. This surface mount component offers a capacitance of 68µF with a ±20% tolerance and a 35V DC rated voltage. It boasts a low ESR of 37mΩ and a ripple current rating of 1.8A, operating across a temperature range of -55°C to 105°C. Designed for PCB mounting, this RoHS compliant capacitor is supplied in tape and reel packaging.
Nichicon PCV1V680MCL1GS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 37mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 1.1mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 476uA |
| Length | 8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.8A |
| Ripple Current (AC) | 1.8A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1V680MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.