Surface mount aluminum electrolytic capacitor featuring a 82µF capacitance and 35V DC rated voltage. This polarized capacitor offers a 20% tolerance, 2.2A ripple current, and low ESR of 29mΩ. Designed for high-temperature operation up to 105°C, it provides 3000 hours of life. RoHS compliant and packaged in tape and reel for automated assembly.
Nichicon PCV1V820MCL1GS technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 1.1mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 574uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.2A |
| Ripple Current (AC) | 2.2A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1V820MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.