10µF, 100VDC polymer aluminum electrolytic capacitor with 20% tolerance. Features low 45mΩ ESR and 1.7A ripple current capability. Designed for surface mount applications with an 8mm diameter and 12mm height. Operates from -55°C to 105°C with a 3000-hour lifespan. RoHS compliant and lead-free.
Nichicon PCV2A100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 12mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.2mm |
| Leakage Current | 200uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV2A100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.