12µF, 100VDC Polymer Aluminum Electrolytic Capacitor with 20% tolerance. Features 42mΩ ESR and 1.9A ripple current capability. Designed for surface mount applications with a 10x10mm package size. Operates across a wide temperature range from -55°C to 105°C, suitable for automotive environments. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon PCV2A120MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCV2A120MCL1GS technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 42mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Leakage Current | 240uA |
| Length | 10mm |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.9A |
| Ripple Current (AC) | 1.9A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV2A120MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.