Aluminum Polymer Capacitor, 12µF capacitance, 125V DC rated voltage, and 20% tolerance. Features low ESR of 69mΩ and a ripple current rating of 1.4A. Operates across a wide temperature range from -55°C to 105°C. Designed for surface mount applications with a 10x10mm package size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCV2B120MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 12uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 69mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV2B120MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.