Polarized aluminum electrolytic capacitor featuring a solid polymer dielectric. Offers a capacitance of 15µF with a voltage rating of 125V and ±20% tolerance. Designed for surface mount applications with a radial package, 10mm diameter, and 4.6mm lead pitch. Key specifications include a low ESR of 48mΩ, ripple current capability of 2A, and a rated life of 3000 hours at 105°C. This RoHS compliant component operates within a temperature range of -55°C to 105°C.
Nichicon PCV2B150MCL1GS technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 48mR |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 375uA |
| Length | 12.7mm |
| Life (Hours) | 3000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 125V |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV2B150MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.