The Nichicon PCV2B6R8MCL1GS is a 6.8uF aluminum electrolytic capacitor with a voltage rating of 125V and a tolerance of 20%. It features a radial package with a diameter of 8mm and a height of 10mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Nichicon PCV2B6R8MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCV2B6R8MCL1GS technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 93mR |
| Height | 10mm |
| Leakage Current | 170uA |
| Length | 10mm |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV2B6R8MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.