Nichicon PCV2B8R2MCL1GS technical specifications.
| Capacitance | 8.2uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 84mR |
| Height | 12mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 205uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 1.3A |
| Ripple Current (AC) | 1.3A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 125V |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV2B8R2MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.