100µF, 16VDC aluminum polymer capacitor with 20% tolerance, featuring a low 33mΩ ESR and 460mA ripple current capability. Designed for surface mount applications, this component operates across a wide temperature range of -55°C to 125°C and offers a rated life of 2000 hours. Its compact 6.3mm diameter and 8mm height make it suitable for space-constrained designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCX1C101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1C101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.1mm |
| Leakage Current | 320uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | PCX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1C101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.