Surface mount polymer aluminum electrolytic capacitor with 100µF capacitance and 16V DC rated voltage. Features 33mΩ ESR, 460mA ripple current, and 320µA leakage current. Operates across a -55°C to 125°C temperature range with a 2000-hour life rating. Packaged in tape and reel for automated assembly.
Nichicon PCX1C101MCS1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 8mm |
| Lead Pitch | 2.1mm |
| Leakage Current | 320uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | PCX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1C101MCS1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.