Aluminum Polymer Capacitor, 150µF capacitance, 16V DC rated voltage, and 20% tolerance. Features low 28mΩ ESR, 2A ripple current capability, and a maximum operating temperature of 125°C. Designed for surface mount applications with dimensions of 8mm diameter and 10.5mm height. Offers 2000 hours of life at rated conditions and operates from -55°C to 125°C.
Sign in to ask questions about the Nichicon PCX1C151MCS1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1C151MCS1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 3.1mm |
| Leakage Current | 480uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1C151MCS1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.