Aluminum Polymer Capacitor, 220µF capacitance, 16V DC voltage rating, and 20% tolerance. Features a low 27mΩ ESR and 2.3A ripple current capability. Operates from -55°C to 125°C with a 3000-hour life rating. Surface mountable in an 8mm diameter by 12mm height cylindrical package with tape and reel packaging.
Sign in to ask questions about the Nichicon PCX1C221MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1C221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 12mm |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.2mm |
| Leakage Current | 704uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.3A |
| Ripple Current (AC) | 2.3A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1C221MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.