Surface mount aluminum polymer capacitor, 270µF capacitance, 16V DC rated voltage, with a 20% tolerance. Features low 27mΩ ESR and 2.3A ripple current capability. Operates across a wide temperature range from -55°C to 125°C, offering 2000 hours of life. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Nichicon PCX1C271MCS1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1C271MCS1GS technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 4.6mm |
| Leakage Current | 864uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1C271MCS1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.