Surface mount aluminum electrolytic capacitor, polarized, featuring a 390µF capacitance and 16V DC rated voltage. This solid polymer capacitor offers a low ESR of 26mΩ and a ripple current capability of 2.7A. Operating across a wide temperature range from -55°C to 125°C, it boasts a 3000-hour life expectancy. The cylindrical construction with SMD/SMT termination ensures reliable PCB mounting.
Sign in to ask questions about the Nichicon PCX1C391MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1C391MCL1GS technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 26mR |
| Height | 12.7mm |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 1.248mA |
| Length | 12.7mm |
| Life (Hours) | 3000Hour |
| Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1C391MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.