Aluminum Polymer Capacitor, 82µF capacitance, 16V DC rated voltage, and 20% tolerance. Features low ESR of 45mΩ and high ripple current capability of 1.3A. Operates across a wide temperature range from -55°C to 125°C with a rated life of 2000 hours. Surface mount package with dimensions 8mm diameter and 7.5mm height, suitable for automotive applications.
Nichicon PCX1C820MCS1GS technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 2.5mm |
| Leakage Current | 262uA |
| Length | 7.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1C820MCS1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.