Aluminum Polymer Capacitor, 120µF capacitance, 20V DC rated voltage, and 20% tolerance. Features low 29mΩ ESR and 770mA ripple current capability. Operates from -55°C to 125°C with a 3000-hour lifespan. Packaged in tape and reel for SMD mounting, with dimensions of 8mm diameter and 10mm height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 10mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 3.2mm |
| Leakage Current | 480uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 770mA |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |