120µF, 20V polarized aluminum electrolytic capacitor with 20% tolerance. Features 29mΩ ESR, 1.9A ripple current, and 480µA leakage current. Operates from -55°C to 125°C with a 2000-hour life rating. Radial package with 3.1mm lead pitch, 8mm diameter, and 10.5mm height. Surface mount termination suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCX1D121MCS1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 3.1mm |
| Leakage Current | 480uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1D121MCS1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.