Aluminum Polymer Capacitor, 180µF capacitance, 20V DC rated voltage, and 20% tolerance. Features low ESR of 28mΩ, ripple current capability of 2.3A, and a maximum operating temperature of 125°C. This surface mount component has a cylindrical construction with dimensions of 10mm diameter and 10mm height, packaged in tape and reel. Designed for automotive applications with a 3000-hour life rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCX1D181MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 1.1mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 720uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1D181MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.