Aluminum Polymer Capacitor, 180µF capacitance, 20V DC rated voltage, and 20% tolerance. Features 28mΩ ESR, 2.3A ripple current, and a maximum operating temperature of 125°C. Surface mount design with dimensions of 10mm diameter and 10.5mm height. Suitable for automotive applications with a 2000-hour life rating.
Nichicon PCX1D181MCS1GS technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 4.6mm |
| Leakage Current | 720uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | PCX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1D181MCS1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.