Surface mount aluminum electrolytic capacitor featuring a 270µF capacitance and 20V DC rated voltage. This polarized capacitor offers a low 27mΩ ESR and 2.7A ripple current capability, with a maximum operating temperature of 125°C. Constructed with a solid polymer electrolyte in a cylindrical, radial package, it measures 10mm in diameter and 12.7mm in height, with a 4.6mm lead pitch. Designed for PCB mounting, this RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon PCX1D271MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1D271MCL1GS technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 12.7mm |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 1.08mA |
| Length | 12.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1D271MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.