Aluminum Polymer Capacitor, 33µF capacitance, 20V DC rated voltage, and 20% tolerance. Features a low 60mΩ ESR and 900mA ripple current capability. Operates across a wide temperature range from -55°C to 125°C, with a 1500-hour life rating at maximum temperature. Surface mountable in a 6.3 x 6mm cylindrical package with SMD/SMT termination.
Sign in to ask questions about the Nichicon PCX1D330MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1D330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 2.1mm |
| Leakage Current | 132uA |
| Length | 6mm |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 900mA |
| Ripple Current (AC) | 900mA |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1D330MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.