Aluminum Polymer Capacitor, 56µF capacitance, 20V DC rated voltage, with 20% tolerance. Features low 50mΩ ESR and 1.3A ripple current capability. Operates across a wide temperature range from -55°C to 125°C, offering 2000 hours of life at rated conditions. Surface mountable in an 8mm diameter, 7.5mm height package with 2.5mm lead pitch, suitable for automotive applications.
Sign in to ask questions about the Nichicon PCX1D560MCS1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1D560MCS1GS technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 2.5mm |
| Leakage Current | 224uA |
| Length | 7.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1D560MCS1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.