Aluminum Polymer Capacitor, 68µF capacitance, 20V DC rated voltage, and 20% tolerance. Features low ESR of 34mΩ, ripple current capability of 470mA, and leakage current of 272µA. Operates across a wide temperature range from -55°C to 125°C with a rated life of 2000 hours. Surface mount package dimensions are 6.3mm diameter and 8mm height, with a 2.1mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCX1D680MCS1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 34mR |
| Height | 8mm |
| Lead Pitch | 2.1mm |
| Leakage Current | 272uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 470mA |
| RoHS Compliant | Yes |
| Series | PCX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1D680MCS1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.