Aluminum Polymer Capacitor, 120µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a low 29mΩ ESR and 2.2A ripple current capability. Operates across a wide temperature range from -55°C to 125°C with a 2000-hour lifespan. Surface mountable with dimensions of 10mm diameter and 10.5mm height, packaged in tape and reel.
Nichicon PCX1E121MCS1GS technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 4.6mm |
| Leakage Current | 600uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | PCX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.03351oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1E121MCS1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.