180µF, 25V polarized aluminum electrolytic capacitor with a 20% tolerance. Features a surface mount, cylindrical chip package with a 10mm diameter and 12.7mm height. Offers a low ESR of 28mΩ, a dissipation factor of 0.12%, and a ripple current rating of 2.6A. Operates across a wide temperature range from -55°C to 125°C with a rated life of 3000 hours. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Nichicon PCX1E181MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1E181MCL1GS technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Diameter | 1.1mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 900uA |
| Length | 12.7mm |
| Life (Hours) | 3000Hour |
| Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1E181MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.