22µF, 25V polarized aluminum electrolytic capacitor with a 20% tolerance. Features a 6.3mm diameter, 6mm height, and 2.1mm lead pitch in a surface mount radial package. Offers 65mΩ ESR, 110µA leakage current, and 900mA ripple current. Operates from -55°C to 125°C with a 1500-hour life rating. RoHS compliant.
Sign in to ask questions about the Nichicon PCX1E220MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1E220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.1mm |
| Leakage Current | 110uA |
| Length | 6mm |
| Life (Hours) | 1500Hour |
| Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 900mA |
| Ripple Current (AC) | 900mA |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1E220MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.