39µF, 25V polarized aluminum electrolytic capacitor with 20% tolerance. Features 55mΩ ESR, 1.2A ripple current, and 195µA leakage current. Operates from -55°C to 125°C with a 2000-hour life rating. This surface mount component has a radial package with 2.5mm lead pitch, 8mm diameter, and 7.5mm height.
Sign in to ask questions about the Nichicon PCX1E390MCS1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1E390MCS1GS technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 2.5mm |
| Leakage Current | 195uA |
| Length | 7.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1E390MCS1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.