Polarized aluminum electrolytic capacitor featuring a solid polymer construction. Offers 56µF capacitance with a ±20% tolerance and a 25V DC rated voltage. Designed for surface mount applications with a radial package, 6.3mm diameter, 8mm height, and 2.1mm lead pitch. Key specifications include 35mΩ ESR, 450mA ripple current, and a maximum operating temperature of 125°C. This component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCX1E560MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1E560MCL1GS technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 8mm |
| Lead Pitch | 2.1mm |
| Leakage Current | 280uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | PCX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1E560MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.