56µF, 25V polarized aluminum electrolytic capacitor with 20% tolerance. Features a low ESR of 35mΩ, dissipation factor of 0.12%, and leakage current of 280µA. Designed for surface mount applications with a radial package, 2.1mm lead pitch, and dimensions of 6.3mm diameter, 8mm height, and 8mm length. Rated for 2000 hours of life at 125°C maximum operating temperature, with a ripple current of 450mA. RoHS compliant and supplied on tape and reel.
Nichicon PCX1E560MCS1GS technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 8mm |
| Lead Pitch | 2.1mm |
| Leakage Current | 280uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | PCX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1E560MCS1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.