Aluminum Polymer Capacitor, 82µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a low 36mΩ ESR and 1.8A ripple current capability. Operates across a wide temperature range from -55°C to 125°C with a 3000-hour lifespan. Surface mountable in a 10mm diameter by 8mm height cylindrical package, supplied on tape and reel.
Sign in to ask questions about the Nichicon PCX1E820MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1E820MCL1GS technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 36mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 1.1mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 410uA |
| Length | 8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1E820MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.