Aluminum Polymer Capacitor, 82µF capacitance, 25V DC rated voltage, 20% tolerance. Features low ESR of 30mΩ, ripple current capability of 1.9A, and leakage current of 410µA. Operates from -55°C to 125°C with a rated life of 2000 hours. Surface mount package with dimensions 8mm diameter and 10.5mm height, suitable for automotive applications.
Sign in to ask questions about the Nichicon PCX1E820MCS1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1E820MCS1GS technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 3.1mm |
| Leakage Current | 410uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1E820MCS1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.