Surface mount aluminum electrolytic capacitor featuring a 10µF capacitance and 50V DC rated voltage. This polarized component offers a 20% tolerance and a low ESR of 75mΩ. Operating across a wide temperature range from -55°C to 125°C, it boasts a ripple current rating of 1A and a leakage current of 7.7µA. Constructed with a solid polymer electrolyte in a cylindrical package, it is RoHS compliant.
Sign in to ask questions about the Nichicon PCX1H100MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1H100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 1.1mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 7.7uA |
| Length | 7mm |
| Life (Hours) | 3000Hour |
| Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1A |
| Ripple Current (AC) | 1A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1H100MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.