Aluminum Polymer Capacitor, 10µF capacitance, 50V DC rated voltage, and 20% tolerance. Features low ESR of 75mΩ, ripple current capability of 1A, and leakage current of 100µA. Operates across a wide temperature range from -55°C to 125°C with a lifespan of 2000 hours. Packaged in a compact 8mm diameter x 7.5mm height SMD package with a 2.5mm lead pitch, suitable for surface mount applications.
Sign in to ask questions about the Nichicon PCX1H100MCS1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1H100MCS1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 2.5mm |
| Leakage Current | 100uA |
| Length | 7.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1H100MCS1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.