Aluminum Polymer Capacitor, 12µF capacitance, 50V DC rated voltage, and 20% tolerance. Features low ESR of 65mΩ, ripple current capability of 380mA, and leakage current of 120µA. Operates across a wide temperature range from -55°C to 125°C with a rated life of 2000 hours. Surface mountable in a 6.3mm diameter x 8mm height package with a 2.1mm lead pitch, supplied on tape and reel.
Nichicon PCX1H120MCL1GS technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 8mm |
| Lead Pitch | 2.1mm |
| Leakage Current | 120uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | PCX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1H120MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.