Aluminum Polymer Capacitor, 12µF capacitance, 50VDC voltage rating, and 20% tolerance. Features 65mΩ ESR, 120µA leakage current, and 380mA ripple current. Operates from -55°C to 125°C with a 2000-hour life rating. Surface mount package with dimensions 6.3mm diameter and 8mm height, supplied on tape and reel.
Nichicon PCX1H120MCS1GS technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 8mm |
| Lead Pitch | 2.1mm |
| Leakage Current | 120uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | PCX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1H120MCS1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.