Aluminum Polymer Capacitor, 22µF capacitance, 50V DC rated voltage, and 20% tolerance. Features low 37mΩ ESR and 1.7A ripple current capability. Operates from -55°C to 125°C with a 2000-hour lifespan. Surface mount package with 8mm diameter and 10.5mm height, supplied on tape and reel.
Sign in to ask questions about the Nichicon PCX1H220MCS1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1H220MCS1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 37mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 3.1mm |
| Leakage Current | 220uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1H220MCS1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.