Aluminum Polymer Capacitor, 27µF capacitance, 50V DC rated voltage, 20% tolerance. Features 35mΩ ESR, 2A ripple current, and 270µA leakage current. Operates from -55°C to 125°C with a 3000-hour lifespan. Surface mountable in an 8x12mm cylindrical package with a 3.2mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCX1H270MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1H270MCL1GS technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 12mm |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.2mm |
| Leakage Current | 270uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1H270MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.