Aluminum electrolytic capacitor featuring a 33µF capacitance and 50V DC rated voltage. This polarized, surface mount component offers a 20% tolerance and a low ESR of 31mΩ. Operating across a wide temperature range from -55°C to 125°C, it boasts a ripple current rating of 2.2A and a leakage current of 330µA. Constructed with a cylindrical polymer dielectric, it is RoHS compliant and designed for PCB mounting.
Sign in to ask questions about the Nichicon PCX1H330MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1H330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 31mR |
| Height | 10mm |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 330uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.2A |
| Ripple Current (AC) | 2.2A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1H330MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.