The Nichicon PCX1H330MCS1GS is a 33uF radial aluminum electrolytic capacitor with a 50V voltage rating. It has a dissipation factor of 0.12% and an ESR of 31mR. The capacitor is surface mountable with a 4.6mm lead pitch and is available in a tape and reel packaging with 500 pieces per package. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Nichicon PCX1H330MCS1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 31mR |
| Height | 10.5mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 330uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 630mA |
| RoHS Compliant | Yes |
| Series | PCX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1H330MCS1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.