Aluminum Polymer Capacitor, 47µF capacitance, 50V DC rated voltage, and 20% tolerance. Features 30mΩ ESR, 2.5A ripple current, and a maximum operating temperature of 125°C. Surface mount, cylindrical construction with dimensions of 10mm diameter and 12.7mm height. Designed for automotive applications with a 3000-hour life rating.
Sign in to ask questions about the Nichicon PCX1H470MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1H470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 12.7mm |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 470uA |
| Length | 12.7mm |
| Life (Hours) | 3000Hour |
| Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.5A |
| Ripple Current (AC) | 2.5A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1H470MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.