Aluminum Polymer Capacitor, 5.6µF capacitance, 50V DC rated voltage, 20% tolerance. Features 105mΩ ESR, 700mA ripple current, and a maximum operating temperature of 125°C. Constructed with a cylindrical polymer dielectric, this surface mount component has a 6.3mm diameter and 6mm height, with a 2.1mm lead pitch. Rated for 1500 hours of operation, it is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCX1H5R6MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1H5R6MCL1GS technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 105mR |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 2.1mm |
| Leakage Current | 56uA |
| Length | 6mm |
| Life (Hours) | 1500Hour |
| Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 700mA |
| Ripple Current (AC) | 700mA |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1H5R6MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.