Aluminum electrolytic capacitor, polarized, featuring a 10µF capacitance with a ±20% tolerance. This surface mount component operates at 35V DC, offering a low ESR of 85mΩ and a ripple current rating of 800mA. Constructed with a polymer material, it boasts a maximum operating temperature of 125°C and a life expectancy of 1500 hours. The cylindrical package measures 6.3mm in diameter and 6mm in height, with a 2.1mm lead pitch.
Sign in to ask questions about the Nichicon PCX1V100MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1V100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.1mm |
| Leakage Current | 70uA |
| Length | 6mm |
| Life (Hours) | 1500Hour |
| Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 800mA |
| Ripple Current (AC) | 800mA |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1V100MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.