Aluminum Polymer Capacitor, 18µF capacitance, 35VDC rated voltage, with 20% tolerance. Features 60mΩ ESR and 1.1A ripple current capability. Operates from -55°C to 125°C with a 3000-hour life rating. Surface mountable in an 8x7mm cylindrical package, supplied on tape and reel.
Sign in to ask questions about the Nichicon PCX1V180MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCX1V180MCL1GS technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 7mm |
| Lead Diameter | 1.1mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 126uA |
| Length | 7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1V180MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.