35V, 27uF polymer aluminum electrolytic capacitor with 20% tolerance, featuring a 45mΩ ESR and 450mA ripple current. This surface mount component offers a 2000-hour life at 125°C, with a 6.3mm diameter, 8mm height, and 2.1mm lead pitch. Operating from -55°C to 125°C, it has a leakage current of 189uA and is supplied on tape and reel.
Nichicon PCX1V270MCL1GS technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 8mm |
| Lead Pitch | 2.1mm |
| Leakage Current | 189uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | PCX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1V270MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.