Aluminum Polymer Capacitor, 27µF capacitance, 35VDC voltage rating, and 20% tolerance. Features 45mΩ ESR, 1300mA ripple current, and a maximum operating temperature of 125°C. Surface mountable with SMD/SMT termination, measuring 6.3mm in diameter and 8mm in height. Designed for automotive applications with a 1500-hour life rating.
Nichicon PCX1V270MCS1GS technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 8mm |
| Lead Pitch | 2.1mm |
| Leakage Current | 189uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | PCX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1V270MCS1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.