Aluminum Polymer Capacitor, 39µF capacitance, 35V DC rated voltage, and 20% tolerance. Features low 35mΩ ESR and 1.8A ripple current capability. Operates from -55°C to +125°C with a 2000-hour lifespan. Surface mount package with 8mm diameter and 10.5mm height. RoHS compliant.
Nichicon PCX1V390MCS1GS technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 3.1mm |
| Leakage Current | 273uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1V390MCS1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.