Cap Aluminum Polymer 330uF 25VDC 20% (10 X 12.7mm) SMD 0.015 Ohm 2100mA 2000h 150°C Automotive Box/Carton
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |